Siemens Cable 350 / 380 Series Power Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP16,097.86

(exc. VAT)

PHP18,029.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,097.86

*price indicative

RS Stock No.:
676-791
Mfr. Part No.:
6FX3502-5CL12-1BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a robust and versatile solution designed for seamless integration in various industrial applications. This product excels at delivering reliable electrical connections, featuring a construction that includes four cores with a cross-section of 2.5 mm². Crafted for both fixed and flexible installations, it ensures outstanding performance under pressure, whether operating in ambient temperatures as low as -20°C or as high as 80°C. The attention to mechanical strength is evident, accommodating significant tensile and torsional stress while maintaining safety standards. With CE marking and compliance with RoHS and UL approvals, this product embodies quality and durability, making it an excellent choice for demanding environments.

Robust design allows for a maximum tensile stress of 50 N per mm sq for fixed installations

Endures up to 1000000 bends ensuring longevity and reliability in dynamic applications

Offers a smallest bending radius of 4 times the cable outer diameter for fixed installations

Rated for a test voltage of 4 kV guaranteeing safety and performance

Built with PVC cable sheath providing oil resistance for enhanced durability

CFC and silicone free insulation material aligns with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy