Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-789
- Mfr. Part No.:
- 6FX3502-5CL12-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP11,180.63
(exc. VAT)
PHP12,522.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,180.63 |
*price indicative
- RS Stock No.:
- 676-789
- Mfr. Part No.:
- 6FX3502-5CL12-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is a robust and versatile power cable designed for high-performance applications in demanding environments. This cable, featuring four cores of 2.5 mm² cross-section, is engineered to operate efficiently under a wide ambient temperature range of -20 to 80.0 °C. Its PVC outer sheath not only ensures durability but also offers excellent resistance to oils and flame. Ideal for fixed or flexible installations, this cable's small bending radii and high tensile stress capacities guarantee reliable performance and longevity, making it a VITAL component for various industrial machinery and automation solutions.
Test voltage up to 4 kV ensuring high voltage applications are safely managed
Rated voltage of 1000 V in accordance with EN 50395 verifying compliance with industry standards
Flexible installation options with up to 1000000 maximum bends enhancing adaptability in dynamic setups
A small bending radius of 4 times the cable diameter for fixed installation ensures space efficiency
CE marking and UL approval
RoHS conformity confirm the cables compliance with essential safety and environmental standards
Flame resistance guarantees safety in case of fire
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
