Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP18,180.75

(exc. VAT)

PHP20,362.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,180.75

*price indicative

RS Stock No.:
676-436
Mfr. Part No.:
6FX3802-7CD01-1AD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is a robust solution designed to Streamline power transmission and signal processing in industrial settings. This high-quality cable features four conductors with a combination of various cross-sections, providing significant versatility for different applications. Built to withstand tough environmental conditions, it accommodates a wide ambient temperature range and is engineered for both fixed and flexible installations. Its hybrid connector ensures a reliable link, while the carefully designed mechanical attributes enhance longevity and performance, making it an Ideal choice for demanding operational needs.

Four conductors with varying cross sections for versatile application

Test voltage ratings of 4 kV for power conductors and 500V for encoders ensure safety and reliability

Constructed with a PUR cable sheath offering enhanced durability and resistance to environmental factors

The cable meets Crucial safety standards including flame resistance

Designed for up to 5000000 bends showcasing exceptional flexibility

Tensile stress ratings of 50 N per mm sq for fixed installations and 20 N per mm sq for flexible installations ensure robust performance

UL and CE marked for verification of suitability meeting international safety and compliance standards

CFC and silicone free material reduces environmental impact aligning with modern eco friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy