Siemens Cable 350 / 380 Series Power Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP10,395.98

(exc. VAT)

PHP11,643.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,395.98

*price indicative

RS Stock No.:
676-842
Mfr. Part No.:
6FX3802-5CL02-1AD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens Motion Connect 350 / 380 is a high-performance power cable designed to meet the rigorous demands of modern industrial applications. With a robust construction featuring four cores of 1.5 mm² cross-section, this cable is engineered for both flexible and fixed installations, offering exceptional resilience and reliability. Its Durable PUR sheath and certified fire resistance ensure optimal performance even under harsh conditions. The cable is rated for a wide ambient temperature range of -20 to 80 °C, making it suitable for diverse operational environments. With a tensile strength designed to withstand high stress, the Motion Connect 350 / 380 thrives in applications that require long-lasting durability and efficiency, ensuring seamless connectivity for your machinery.

Constructed with four cores for enhanced power delivery

Suitable for both flexible and fixed installations ensuring versatility

Endures a test voltage of 4 kV guaranteeing robust performance

Renowned for high tensile strength supporting up to 50 N per mm sq for fixed installations

CFC and silicone free insulation promotes environmental safety

Oil resistance compliant with EN 60811 2 1 ensuring longevity in oil prone areas

CE marked and UL approved reflecting its superior quality and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy