Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-387
- Mfr. Part No.:
- 6FX3502-5CL02-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP8,316.78
(exc. VAT)
PHP9,314.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,316.78 |
*price indicative
- RS Stock No.:
- 676-387
- Mfr. Part No.:
- 6FX3502-5CL02-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed for seamless connectivity in industrial environments, providing reliable electrical and mechanical performance. This robust solution features a 4 x 1.5 mm² core configuration and impressive test voltage capabilities of up to 4.0 kV, ensuring safety and efficiency during operation. Constructed from Durable PVC, the cable sheath is engineered for fire resistance and oil resistance, adhering to EN standards. With a length of 3.0 m and weighing only 0.4 kg, this flexible and lightweight cable is suitable for both fixed and flexible installations, making it an essential component for various applications requiring high endurance and performance in challenging conditions.
Designed to withstand a smallest bending radius of 4 times the cable diameter for fixed installation
Achieves a remarkable maximum tensile stress of 50 N per mm sq for permanent setups
Capable of enduring up to 1000000 bends ensuring longevity and durability
Comes with a circular connector featuring rotatable cable outlet direction for customised installation
Verification of suitability includes CE marking and UL approval
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
