Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-811
- Mfr. Part No.:
- 6FX3502-7CN01-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,544.23
(exc. VAT)
PHP16,289.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,544.23 |
*price indicative
- RS Stock No.:
- 676-811
- Mfr. Part No.:
- 6FX3502-7CN01-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 offers a robust solution for reliable electrical connectivity in demanding environments. Designed for seamless integration, this hybrid connector supports dual cable connections and is suitable for a wide range of applications. With a rated voltage of 1000 V/30 V and a tested voltage of 4.0 kV for power conductors, it ensures optimal performance and safety. The product's resilient construction features an oil-resistant PVC sheath and insulation thats free from harmful CFCs. This cable can endure extreme temperatures ranging from -20 to 80.0 °C, making it an Ideal choice for both fixed and flexible installations. Whether you require a Durable connection in industrial settings or precise motion control, this product delivers unmistakable quality and reliability.
Four cores with a varied cross section ensure versatility in connectivity
Holds up to 1000000 bends promoting longevity in dynamic applications
Designed for both fixed and flexible installations with specified bending radii
Lightweight design providing ease of handling during installation
Rated for different tensile stress levels ensuring safety and durability
Flame resistant enhancing fire safety
Complies with CE marking and boasts UL approval for assured compatibility and trust
RoHS conformity guarantees minimal environmental impact aligning with modern sustainability standards
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
