Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-038
- Mfr. Part No.:
- 6FX3802-7CN01-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,180.75
(exc. VAT)
PHP20,362.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,180.75 |
*price indicative
- RS Stock No.:
- 676-038
- Mfr. Part No.:
- 6FX3802-7CN01-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is a highly efficient connection solution designed for precise applications in industrial environments. This cable set ensures reliable power and data transmission, tailored for both fixed and flexible installations. With excellent insulation properties and robust mechanical capabilities, it stands resilient against extreme ambient temperatures ranging from -20 to 80 °C. Its hybrid connector design offers seamless integration into various systems, making it an indispensable component in Advanced motion control setups.
Power conductors can withstand a test voltage of up to 4 kV ensuring safe energy transfer
Optimised for both fixed and flexible installations with defined bending radii to protect the cable integrity
Durable materials including PUR cable sheath for enhanced oil and flame resistance complying with EN 60332 standards
Capable of enduring up to 5000000 bends Ideal for dynamic applications
Tensile stress ratings of 50 N per mm sq and 20 N per mm sq for fixed and flexible installations respectively ensure durability
CE marking and UL approval verification guarantees compliance and safety in various jurisdictions
CFC and silicone free insulation promotes an environmentally friendly operation
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
