Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-408
- Mfr. Part No.:
- 6FX3802-2XB11-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP10,799.83
(exc. VAT)
PHP12,095.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,799.83 |
*price indicative
- RS Stock No.:
- 676-408
- Mfr. Part No.:
- 6FX3802-2XB11-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed for seamless connectivity in automated systems, offering a robust solution for dynamic environments. This high-performance cable, featuring a versatile circular connector, ensures reliable signal transmission while withstanding mechanical stress. With superior insulation properties and a flexible design suitable for both fixed and mobile installations, this product is Ideal for industrial applications requiring durability and efficiency. The weight and Compact dimensions enhance its compatibility with various machinery while ensuring installation ease. A proven performer, this cable supports a wide range of ambient temperatures, making it perfect for diverse operational settings.
Tested to a voltage of 500 V for reliable electrical performance
Suitable for both fixed and flexible installations with specified bending radii
Capable of withstanding significant tensile and torsional stresses for heavy duty applications
Constructed with a PUR cable sheath offering excellent oil resistance and flame retardance
CE marked and UL approved along with RoHS compliant showcasing its reliability and adherence to international standards
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
