Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-415
- Mfr. Part No.:
- 6FX3802-2XB12-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,178.28
(exc. VAT)
PHP13,639.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,178.28 |
*price indicative
- RS Stock No.:
- 676-415
- Mfr. Part No.:
- 6FX3802-2XB12-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed for seamless connectivity and efficient operation in various industrial applications. This high-quality cable features a sturdy construction that ensures excellent performance and reliability, boasting a three-core design with a cross-section of 2 x 0.25 mm². Its robust insulation and flame-resistant materials make it suitable for a broad range of ambient temperatures, allowing operation between -20°C to 80°C. The motion connect cable is particularly well-suited for use as an encoder cable, optimally designed to withstand mechanical stresses, making it an essential accessory for reliable machinery operations.
Three core cable structure enhances durability and flexibility
Flame resistant sheath for improved fire safety in installations
Features an oil resistant cable sheath suitable for use in mineral oil environments
Lightweight design Ideal for easy handling and installation
Circular connector offers rotatable cable outlet for customised installations
Suitable for a range of applications with verified CE marking and UL approval
Technical specifications are subject to change for continual improvement
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
