Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-803
- Mfr. Part No.:
- 6FX3502-7CD01-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP14,544.23
(exc. VAT)
PHP16,289.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,544.23 |
*price indicative
- RS Stock No.:
- 676-803
- Mfr. Part No.:
- 6FX3502-7CD01-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed to meet the demanding needs of modern electrical installations. Built to perform reliably in diverse environments, it operates seamlessly within a temperature range of -20 to 80 degrees Celsius. Its unique construction enhances its resilience against mechanical strain, ensuring longevity with capabilities to withstand high bending and tensile stresses, making it Ideal for both fixed and flexible installations. Moreover, the product's compliance with various international standards guarantees its suitability across multiple applications.
Test voltage capabilities of 4 kV for power conductors and 500V for encoders guarantee high performance reliability
Smallest bending radius for fixed installation is four times the cable outer diameter providing flexibility in installation
Designed for a maximum of 1000000 bends enhancing durability during repeated movement
Tensile stress capabilities of 50 N per mm sq for fixed installations ensures robust performance under strain
Hybrid connector facilitates easy cable outlet connectivity simplifying installation processes
Temperature flexibility makes it suited for a variety of operational environments
PVC cable sheath material offers excellent resistance to environmental factors
CFC and silicone free insulation promotes safety and compliance with environmental standards
Verification of CE marking UL approval and RoHS conformity endorses its global acceptability
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
