Siemens Cable 350 / 380 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP33,764.11

(exc. VAT)

PHP37,815.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,764.11

*price indicative

RS Stock No.:
676-043
Mfr. Part No.:
6FX3802-7CN01-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is designed specifically for seamless integration in various industrial applications. This robust data sheet provides Crucial information on the product's electrical and mechanical properties, ensuring it meets the demands of modern automation. With its reliable performance and durability, this product supports efficient operation in challenging environments, catering to diverse operational needs while adhering to high safety standards.

Rated for a test voltage of up to 4 kV providing secure electrical performance

Smallest bending radius of 4x cable outer diameter for fixed installation enhances flexibility

Suitable for up to 5000000 bends guaranteeing long lasting use

Rated tensile stress of 50 N per mm sq for fixed and 20 N per mm sq for flexible installations ensures reliability

Hybrid connector facilitates easy and effective connections

PUR cable sheath material provides excellent resistance to wear and tear

Complies with flames resistance standard ensuring safety in case of fire

CE marking and UL approval along with RoHS conformity verify component quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy