SMC USB Cable LEC Series Cable for Use with JXC Series,LEC-W2-U
- RS Stock No.:
- 645-826
- Mfr. Part No.:
- LEC-W2-U
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,914.46
(exc. VAT)
PHP2,144.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,914.46 |
| 10 + | PHP1,860.84 |
*price indicative
- RS Stock No.:
- 645-826
- Mfr. Part No.:
- LEC-W2-U
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | USB Cable | |
| Product Type | Cable | |
| For Use With | JXC Series | |
| Series | LEC | |
| Standards/Approvals | RoHS | |
| Model Number | LEC-W2-U | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type USB Cable | ||
Product Type Cable | ||
For Use With JXC Series | ||
Series LEC | ||
Standards/Approvals RoHS | ||
Model Number LEC-W2-U | ||
- COO (Country of Origin):
- JP
The SMC Communication cable for controller setting is used in conjunction with dedicated controller setting software and a USB driver to enable efficient configuration and monitoring of controller parameters. Specifically designed for use with the JXC-W2A-C, the setup includes intuitive software for precise adjustments and a USB driver that ensures stable connectivity between the controller and a PC. This combination streamlines setup, diagnostics, and maintenance tasks in automation systems.
USB cable
0.8 meter length
A-mini B type cable
Related links
- SMC I/O Cable LEC Series Cable for Use with LECP6/LECA6,LEC-CN5-1
- SMC Cable LEC Series Cable for Use with LECSN2-T LECSB2-T,LEC-MR-D05UDL3M
- SMC I/O Cable LEC Series Cable for Use with LECSA/LECS-T,LEC-CSNS-1
- SMC Communication Cable JXC Series Cable for Use with JXC Series Controller,JXC-W2A-C
- SMC DIN Rail Adapter LEC Series DIN Rail Adapter for Use with Step Motor Controller,LEC-3-D0
- SMC LEC Series DIN Rail Adapter for Use with LECA6LEC-D0
- SMC Connector LEC Series Connector for Use with Gateway,LEC-CGD
- SMC LEC-GEN1 Series Actuator Controller for Use with Manufacturing Industries
