SMC Connector LEC Series Connector for Use with Gateway,LEC-CGD
- RS Stock No.:
- 645-810
- Mfr. Part No.:
- LEC-CGD
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,881.53
(exc. VAT)
PHP5,467.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,881.53 |
*price indicative
- RS Stock No.:
- 645-810
- Mfr. Part No.:
- LEC-CGD
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Gateway | |
| Series | LEC | |
| Standards/Approvals | RoHS, CE, UKCA, CC-Link Ver 2.0, DeviceNet, PROFIBUS DP, EtherNet/IP | |
| Model Number | LEC-CGD | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Gateway | ||
Series LEC | ||
Standards/Approvals RoHS, CE, UKCA, CC-Link Ver 2.0, DeviceNet, PROFIBUS DP, EtherNet/IP | ||
Model Number LEC-CGD | ||
- COO (Country of Origin):
- JP
The SMC Branch connector designed for SMC's LEC-G series electric actuators, facilitating seamless integration into Fieldbus networks. This connector enables communication between the actuator and controllers using protocols such as CC-Link Ver. 2.0, DeviceNet, PROFIBUS DP, and EtherNet/IP. It ensures seamless and reliable communication between multiple electric actuators and controllers, enhancing the efficiency and scalability of automated systems.
Durable construction
Easy integration
Protocol Compatibility
Related links
- SMC USB Cable LEC Series Cable for Use with JXC Series,LEC-W2-U
- Schneider Electric ESX Series Gateway Server for Use with Gateway
- SMC Connector, T-Connector for use with Lonizer
- SMC DIN Rail Adapter LEC Series DIN Rail Adapter for Use with Step Motor Controller,LEC-3-D0
- SMC LEC Series DIN Rail Adapter for Use with LECA6LEC-D0
- SMC Connector Assembly - SJ3000 series Series
- SMC Cable LEC Series Cable for Use with LECSN2-T LECSB2-T,LEC-MR-D05UDL3M
- SMC Connector Cable Plug PCA Series
