SMC Connector, T-Connector for use with Lonizer
- RS Stock No.:
- 716-298
- Mfr. Part No.:
- IZS51-CT
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP12,031.95
(exc. VAT)
PHP13,475.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,031.95 |
*price indicative
- RS Stock No.:
- 716-298
- Mfr. Part No.:
- IZS51-CT
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Connector | |
| Product Type | T-Connector | |
| For Use With | Lonizer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Connector | ||
Product Type T-Connector | ||
For Use With Lonizer | ||
- COO (Country of Origin):
- JP
The SMC T-Connector for bar-type ionizer features Compact and flat design to fit into narrow spaces, making it Ideal for automation and assembly lines. It supports the IO-Link communication protocol, which allows for remote monitoring of status and ion balance, as well as parameter adjustments from a central controller. A new cartridge design is intended to improve ion transfer efficiency and reduce contamination on the emitter, requiring less maintenance.
High-speed static neutralization
IO-Link compatibility
Optional integrated valve unit
Integrated display provides clear information on settings and errors
Related links
- Bosch Rexroth T-Connector, Connecting Component
- Phoenix Contact 4-Way Conductor T Connector Male/Female for Cable
- Festo NPQO-T Series Conductor T Connector 10 mm Push-in 10 mm Push-in
- Bulgin T Circular Connector Adapter M8 3 M8 Male
- MH Connectors MHDDS 15 Way Straight 2.99 mm Pitch Cable D-Sub Connector Female
- SMC Connector Cable Plug PCA Series
- SMC Connector Assembly - SJ3000 series Series
- SMC Connector LEC Series Connector for Use with Gateway,LEC-CGD
