Phoenix Contact 4-Way Conductor T Connector Male/Female for Cable
- RS Stock No.:
- 556-678
- Mfr. Part No.:
- 1431416
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP17,969.33
(exc. VAT)
PHP20,125.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,969.33 | PHP3,593.866 |
*price indicative
- RS Stock No.:
- 556-678
- Mfr. Part No.:
- 1431416
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Conductor T Connector | |
| Current | 4A | |
| Connector Gender | Male/Female | |
| Voltage | 25V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Operating Temperature | -25°C | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | UL Listed, EAC, IEC 61076-2-101, cUL Listed | |
| Housing Material | Thermoplastic Polyurethane | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Conductor T Connector | ||
Current 4A | ||
Connector Gender Male/Female | ||
Voltage 25V | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Operating Temperature -25°C | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male/Female | ||
Standards/Approvals UL Listed, EAC, IEC 61076-2-101, cUL Listed | ||
Housing Material Thermoplastic Polyurethane | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact T distributor is an innovative solution designed to enhance the connectivity of your automation systems Built for robust performance, this distributor facilitates seamless connections with multiple signals, thereby optimising your network's efficiency With a compact form factor, it ensures easy integration into various applications, from industrial communications to smart city infrastructure Its exceptional insulation characteristics and high degree of protection guarantee reliability even in demanding environments, making it an ideal choice for professionals seeking dependability and performance
Exceptional insulation characteristics enhance overall reliability
Robust construction provides a high degree of environmental protection
User-friendly design promotes efficient installation and use
Perfect for applications within industrial communications and infrastructure projects
Related links
- Festo NPQO-T Series Conductor T Connector 4 mm Push-in 4 mm Push-in
- Festo NPQO-T Series Conductor T Connector 8 mm Push-in 8 mm Push-in
- Festo NPQO-T Series Conductor T Connector 6 mm Push-in 6 mm Push-in
- Festo NPQO-T Series Conductor T Connector 12 mm Push-in 12 mm Push-in
- Festo NPQO-T Series Conductor T Connector 10 mm Push-in 10 mm Push-in
- Phoenix Contact 4-Way IDC Connector for Cable, IDC
- Phoenix Contact 4 way 4 way Actuator/Sensor Cable, 500 m
- Phoenix Contact 4 way Female 4 way Straight Sensor Actuator Cable, 10 m
