Phoenix Contact 4 way 4 way Actuator/Sensor Cable, 500 m
- RS Stock No.:
- 521-180
- Mfr. Part No.:
- 1402784
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP156,828.49
(exc. VAT)
PHP175,647.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,828.49 |
*price indicative
- RS Stock No.:
- 521-180
- Mfr. Part No.:
- 1402784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 500m | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 500m | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 4-wire, halogen-free PUR cable with a black outer sheath. The wire configuration is 4 x 0.34 mm², and the cable length is 500 meters.
Outer sheath, material PUR
External sheath, color black-gray RAL 7021
Conductor material Bare Cu litz wires
Material wire insulation PP
Related links
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact 4 way M12 2 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact 4 way M12 2 m
