SMC LEC Series DIN Rail Adapter for Use with LECA6, LECP6,LEC-D0
- RS Stock No.:
- 645-814
- Mfr. Part No.:
- LEC-D0
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,145.44
(exc. VAT)
PHP2,402.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,145.44 |
*price indicative
- RS Stock No.:
- 645-814
- Mfr. Part No.:
- LEC-D0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | DIN Rail Adapter | |
| For Use With | LECA6, LECP6 | |
| Series | LEC | |
| Standards/Approvals | RoHS | |
| Model Number | LEC-D0 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type DIN Rail Adapter | ||
For Use With LECA6, LECP6 | ||
Series LEC | ||
Standards/Approvals RoHS | ||
Model Number LEC-D0 | ||
- COO (Country of Origin):
- JP
The SMC DIN Rail is specifically designed to mount and secure SMC electric actuators, ensuring a stable and reliable installation. This component allows for easy integration and organization of actuator systems in various industrial applications. The DIN rail supports efficient system setup and long-lasting performance.
Built from durable materials for long term reliability
Space saving design ideal for compact actuator setups
Related links
- SMC DIN Rail Adapter LEC Series DIN Rail Adapter for Use with Step Motor Controller,LEC-3-D0
- SMC I/O Cable LEC Series Cable for Use with LECP6/LECA6,LEC-CN5-1
- SMC, LEC-MRC2E
- SMC, LEC-MR-J3USB
- SMC, LEC-MR-RB-12
- SMC, LEC-MR-RB-032
- SMC 3 m
- SMC LEC-GEN1 Series Actuator Controller for Use with Manufacturing Industries
