SMC Communication Cable JXC Series Cable for Use with JXC Series Controller,JXC-W2A-C
- RS Stock No.:
- 646-431
- Mfr. Part No.:
- JXC-W2A-C
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP26,441.39
(exc. VAT)
PHP29,614.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,441.39 |
*price indicative
- RS Stock No.:
- 646-431
- Mfr. Part No.:
- JXC-W2A-C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Accessory Type | Communication Cable | |
| For Use With | JXC Series Controller | |
| Series | JXC | |
| Standards/Approvals | No | |
| Model Number | JXC-W2A-C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Accessory Type Communication Cable | ||
For Use With JXC Series Controller | ||
Series JXC | ||
Standards/Approvals No | ||
Model Number JXC-W2A-C | ||
- COO (Country of Origin):
- JP
SMC JXC Series Cable, Communication Cable Type, For Use With JXC Series Controller - JXC-W2A-C
This cable provides a dedicated communication link for automation controllers in industrial environments. Manufactured by SMC, it is designed to interface specifically with JXC series controllers, offering a straightforward method to connect control hardware and enable data exchange within system networks.
Features and Benefits:
• Communication interface tailored for controller connectivity
• Compatible with the JXC controller family for straightforward integration
• Purpose-built as an accessory to streamline installation processes
• Supports data transmission requirements of automation systems
• Compatible with the JXC controller family for straightforward integration
• Purpose-built as an accessory to streamline installation processes
• Supports data transmission requirements of automation systems
Applications
• Used with JXC Series controller installations on factory floors
• Suitable for replacing worn or damaged controller cabling
• Ideal for linking control modules to automation networks
• Can be used as a designated communication accessory in control cabinets
• Suitable for replacing worn or damaged controller cabling
• Ideal for linking control modules to automation networks
• Can be used as a designated communication accessory in control cabinets
What role does this item play in a controller setup?
It serves as the communication link between a controller and its connected devices, enabling signal and data exchange required for automated operations.
Can it act as a direct replacement for an existing controller cable?
Yes, it functions as a replacement communication cable intended for use with compatible controllers in the same family.
Is this component intended for field or factory installation?
It is intended for installation within industrial control environments, typically routed within control cabinets or between controller modules.
What classification of accessory does this item fall under?
It is categorised as a communication cable accessory designed to support controller connections.
Related links
- SMC USB Cable LEC Series Cable for Use with JXC Series,LEC-W2-U
- Red Lion Communication Cable For Use With Enhanced Data Station Plus & Modular Controller
- Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
- Schneider Electric MP-C-24A Series Controller Voltage Input Form A Relay Output Output
- Siemens Communication Cable 3RC7 Series Cable for Use with ET 200SP Bus Adapter And 3RC7 ILM
- Siemens Communication Cable 3RC7 Series Cable for Use with 3RC7 ILM And 3RC7 ILM
