Siemens Frequency Converter 6SL4113 Series Servo Drive for Use with Three Phase Motors
- RS Stock No.:
- 432-048
- Mfr. Part No.:
- 6SL4113-2DA16-2AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP302,923.60
(exc. VAT)
PHP339,274.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,923.60 |
*price indicative
- RS Stock No.:
- 432-048
- Mfr. Part No.:
- 6SL4113-2DA16-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frequency Converter | |
| Product Type | Servo Drive | |
| For Use With | Three Phase Motors | |
| Series | 6SL4113 | |
| Standards/Approvals | SIL 3, UKCA, UL 61800-5-1, RoHS 2011/65/EU, RoHS II, REACH, PL, Low Voltage 2014/35/EU, KC, ISO 13849-1, IEC 61508 and IEC 61800-5-2, Green Passport, EMC 2014/30/EU, EAC, cULus, CSA 22.2 No. 274, CE, Category 4 according to ISO 13849-1, 2009/125/EU | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frequency Converter | ||
Product Type Servo Drive | ||
For Use With Three Phase Motors | ||
Series 6SL4113 | ||
Standards/Approvals SIL 3, UKCA, UL 61800-5-1, RoHS 2011/65/EU, RoHS II, REACH, PL, Low Voltage 2014/35/EU, KC, ISO 13849-1, IEC 61508 and IEC 61800-5-2, Green Passport, EMC 2014/30/EU, EAC, cULus, CSA 22.2 No. 274, CE, Category 4 according to ISO 13849-1, 2009/125/EU | ||
- COO (Country of Origin):
- DE
The Siemens G220 Clean Power is an industrial-grade three-phase AC drive designed for efficient and reliable power management. It provides flexible overload capacities, ensuring optimal performance in various load conditions.
IP20 protection rated
Enhances braking performance
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 94.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 22.0 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 40.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 80.0 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
