Eaton Choke DX Series Motor Choke for Use with DA1

Subtotal (1 unit)*

PHP31,362.20

(exc. VAT)

PHP35,125.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,362.20

*price indicative

Bag the Deal of the Season
RS Stock No.:
259-646
Mfr. Part No.:
269510 DX-LN3-120
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Choke

Accessory Type

Choke

For Use With

DA1

Series

DX

Standards/Approvals

VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225,XPTQ2/XPTQ8)

COO (Country of Origin):
HU
The Eaton DX Mains Choke is an engineered solution tailored for three-phase applications, optimising performance while ensuring compliance with rigorous industry standards. With a robust design capable of withstanding a wide range of operating conditions, this product is not only reliable but also contributes to the overall efficiency of your electrical systems. Its impressive inductance rating and effective heat dissipation capabilities enhance its utility in demanding environments. Built with the highest quality materials and incorporating cutting-edge technology, this mains choke guarantees a long service life and outstanding performance. Ideal for various industrial applications, it seamlessly integrates into existing setups, making it an indispensable tool for professionals in the field.

Manufactured to meet stringent compliance and certification standards

Designed for optimal heat dissipation to maintain operational efficiency

Versatile installation options allow for flexibility in various setups

Immune to performance degradation under extreme ambient conditions

Engineered to ensure exceptional electromagnetic compatibility

Durable construction ensures longevity and reliability in field applications

Facilitates effective connectivity with standardised lugs and terminals

Related links