Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DE1, DG1, DM1
- RS Stock No.:
- 259-355
- Mfr. Part No.:
- 269539 DX-LM3-008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,882.05
(exc. VAT)
PHP18,907.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,882.05 |
*price indicative
- RS Stock No.:
- 259-355
- Mfr. Part No.:
- 269539 DX-LM3-008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DA1, DC1, DE1, DG1, DM1 | |
| Series | DX | |
| Standards/Approvals | VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DA1, DC1, DE1, DG1, DM1 | ||
Series DX | ||
Standards/Approvals VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | ||
- COO (Country of Origin):
- AT
The Eaton DX motor choke from Eaton is expertly designed for three-phase operations, ensuring reliable performance in various applications. With a maximum permissible mains voltage of 750 V AC and a frequency range of 0 to 400 Hz, this motor choke effectively helps to manage and dampen electrical noise, improving system efficiency. Its robust construction and advanced features enable it to withstand demanding environments, making it ideal for use in industrial and commercial applications. This product is engineered to facilitate smooth operation while maintaining compliance with rigorous safety standards, ensuring peace of mind for both operators and end-users.
Designed for three-phase applications, enhancing operational stability
Offers compatibility with a broad frequency range, accommodating diverse operational needs
Fitted with durable terminations ensuring secure and reliable connections
Rigorously tested for compliance with international safety and performance standards
Compact dimensions allow for versatile installation options in confined spaces
Features environmental resistance making it suitable for both indoor and outdoor use
Built with a high duty factor, ensuring continuous operation without overheating
Integrates seamlessly with Eatons range of drives for increased synergy in system performance
Low-profile design reduces interference with other equipment and enhances overall layout
Related links
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
- Eaton Choke DX Series Motor Choke for Use with DG1 DA1 DE1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DG1, DC1
- Eaton Choke DX Series Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DG1 DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
