Eaton Choke DX Series Motor Choke for Use with DG1, DA1, DM1
- RS Stock No.:
- 258-405
- Mfr. Part No.:
- 269545 DX-LM3-063
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP51,640.12
(exc. VAT)
PHP57,836.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,640.12 |
*price indicative
- RS Stock No.:
- 258-405
- Mfr. Part No.:
- 269545 DX-LM3-063
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DG1, DA1, DM1 | |
| Series | DX | |
| Standards/Approvals | CE, Certified for US & Canada, CSA C22.2 No. 14, VDE 0570-2-20, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DG1, DA1, DM1 | ||
Series DX | ||
Standards/Approvals CE, Certified for US & Canada, CSA C22.2 No. 14, VDE 0570-2-20, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | ||
- COO (Country of Origin):
- HU
The Eaton DX Motor Choke is a premium solution designed to enhance the efficiency and longevity of three-phase motor applications. Tailored for demanding industrial environments, this motor choke effectively reduces voltage spikes and electromagnetic interference, ensuring a stable power supply. With its robust design and high-quality components, it provides exceptional performance across a wide frequency range of 0 to 400 Hz. The compact unit not only meets strict certifications but also enables ease of installation, making it an ideal choice for panel builders and engineers seeking reliability and performance in their electrical systems.
Designed to operate smoothly under varying temperature conditions
Compact design allows for integration in space-constrained applications
Facilitates seamless power distribution with minimal energy losses
Meets rigorous industry standards for safety and efficiency
Offers significant noise reduction for enhanced operational effectiveness
Provides versatility with compatibility across multiple industrial settings
Ensures easy access to installation and maintenance instructions
Related links
- Eaton Choke DX Series Motor Choke for Use with DA1 DG1, DC1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DG1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
- Eaton Choke DX Series Motor Choke for Use with DG1 DA1 DE1
- Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- Eaton Choke DX Series Choke for Use with DE1 DA1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
