Eaton Choke DX Series Motor Choke for Use with DG1, DA1
- RS Stock No.:
- 258-407
- Mfr. Part No.:
- 269561 DX-LM3-260
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP159,507.78
(exc. VAT)
PHP178,648.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,507.78 |
*price indicative
- RS Stock No.:
- 258-407
- Mfr. Part No.:
- 269561 DX-LM3-260
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | DG1, DA1 | |
| Series | DX | |
| Standards/Approvals | CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, VDE 0570-2-20, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With DG1, DA1 | ||
Series DX | ||
Standards/Approvals CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, VDE 0570-2-20, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton three-phase motor choke is designed to operate at a maximum mains voltage of 750 V AC, enabling robust performance within demanding industrial environments. With a rated operational current of 260 A and a reactance of 0.15 mH, this component is integral for enhancing efficiency and stability in variable frequency drives. The DX-LM3-260 stands out with its compact dimensions, boasting a depth of 260 mm, height of 258 mm, and width of 384 mm, ensuring it can fit seamlessly into existing setups. Certified for safety and performance under multiple standards, this motor choke not only provides reliable operation but also safeguards systems against voltage spikes and sudden load changes. Designed for both horizontal and vertical mounting, it offers versatility for various installation requirements, making it a preferred choice for professionals looking for dependable and efficient energy management solutions.
Employs a three-pole configuration for efficient power distribution
Features IP00 protection, allowing flexibility in installation locations
Includes connection lugs for straightforward integration into systems
Offers high thermal stability, ensuring longevity and reliability in operation
Designed to withstand maximum altitudes of up to 5000 m with appropriate current reduction
Enhanced ambient temperature range enables operation in diverse conditions, from -25 °C to 40 °C
Utilises a degree of protection that meets product standard requirements, ensuring durability against environmental factors
Constructed with a corrosion-resistant design for longevity in various settings
Supports branch circuit applications, enhancing operational versatility
Related links
- Eaton Choke DX Series Motor Choke for Use with DG1 DM1
- Eaton Choke DX Series Motor Choke for Use with DG1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DG1, DC1
- Eaton Choke DX Series Motor Choke for Use with DG1 DA1 DE1
- Eaton Choke DX Series Motor Choke for Use with DA1
