Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- RS Stock No.:
- 258-781
- Mfr. Part No.:
- 269549 DX-LM3-180
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP158,281.56
(exc. VAT)
PHP177,275.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP158,281.56 |
*price indicative
- RS Stock No.:
- 258-781
- Mfr. Part No.:
- 269549 DX-LM3-180
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DA1, DG1 | |
| Series | DX | |
| Standards/Approvals | CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DA1, DG1 | ||
Series DX | ||
Standards/Approvals CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20 | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton three-phase motor choke is designed to enhance the performance and reliability of your electric motors. With a sturdy construction, it is engineered to handle voltages up to 750 V and operates efficiently across a frequency range from 0 to 400 Hz. The robust specifications ensure optimal performance, making it an ideal choice for various industrial applications. This motor choke effectively mitigates voltage spikes and harmonics, providing a secure and stable environment for motor operation. Its thermal stability and high-quality insulation class contribute to its durability and consistency, ensuring that your electrical systems operate seamlessly. Its compact design and versatile mounting positions allow for easy installation in diverse settings, making it a valued addition to any electrical system setup.
Optimised for three-phase applications to ensure seamless motor operation
Engineered to support a wide frequency range for versatile use
Sturdy build for enhanced durability and reliability in demanding environments
Thermally stable, ensuring consistent performance under various temperature conditions
Designed with robust insulation class to improve safety and performance
Compact design allows for flexible mounting options in different settings
Effectively reduces voltage spikes and harmonics, promoting system longevity
Enhanced electromagnetic compatibility for reduced interference
Suitable for use in branch circuits, complying with UL and CSA standards
Related links
- Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DG1, DA1
- Eaton Choke DX Series Motor Choke for Use with DG1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DG1, DC1
- Eaton Choke DX Series Motor Choke for Use with DG1 DA1 DE1
- Eaton Choke DX Series Motor Choke for Use with DA1
