Eaton Adapter MSF Series Adapter for Use with FAZ
- RS Stock No.:
- 252-322
- Mfr. Part No.:
- 198262 MSFAMCB-63A/L1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,219.12
(exc. VAT)
PHP1,365.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,219.12 |
*price indicative
- RS Stock No.:
- 252-322
- Mfr. Part No.:
- 198262 MSFAMCB-63A/L1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | FAZ | |
| Series | MSF | |
| Standards/Approvals | UL 508, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With FAZ | ||
Series MSF | ||
Standards/Approvals UL 508, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton MSF accessory adaptor is engineered to enhance circuit protection and efficiency within industrial applications. Offering robust compatibility with FAZ miniature circuit breakers, this adaptor ensures stable connections through its single-pole design, maintaining rated operational currents up to 63 A. Its innovative construction facilitates seamless integration into existing systems, featuring an optimised width of 18 mm, ideal for compact installations. Designed with durability in mind, this adaptor is compliant with UL 508 standards, promising longevity and reliability in performance. With dimensions that allow for easy installation within confined spaces, it meets the demands of modern electrical setups while supporting safe and efficient electrical distribution. This adaptor not only simplifies the connection process but also adheres to stringent electrical ratings, ensuring that operational voltage and current are well managed.
Approved in accordance with UL 508 standards for safety and reliability
Optimised for use with FAZ miniature circuit breakers to enhance compatibility
Compact width of 18 mm allows for space-efficient installations
Designed to support a nominal current of 63 A for reliable operation
Compatible with round conductor electric connections for easy integration
Two-millimetre maximum and minimum busbar thickness for flexible installation options
Multi-usage potential with one DIN rail capacity for streamlined setup
Related links
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Metal Mounting Plate 350 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Sheet Steel Mounting Plate 350 mm L for Use with FAZ
