Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123171

Subtotal (1 unit)*

PHP59,306.78

(exc. VAT)

PHP66,423.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,306.78

*price indicative

RS Stock No.:
195-929
Mfr. Part No.:
EAMM-U-70-D50-60P-96
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8123171

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, Paralleling Link Accessory Type, For Motor Mounting Use - EAMM-U-70-D50-60P-96, Numeric Part Number:8123171


This connection kit provides a paralleling link designed for motor mounting applications within industrial automation environments. Manufactured by Festo, the component integrates into motor mounting setups to enable effective electrical or mechanical parallel connections while complying with RoHS environmental standards.

Features and Benefits:


• Paralleling link design simplifies multiple motor connections
• Compatible with motor mounting for seamless integration
• RoHS conformity reduces restricted-substance risk

Applications


• Suitable for paralleling multiple drive units in control panels
• Ideal for retrofit motor mounting projects in production lines
• Used with Festo motor assemblies to expand connection options
• Can be used for assembly tasks requiring standardised accessory parts

Which manufacturer produces this connection accessory?


Festo is the listed manufacturer and supplies the unit for industrial use.

How is environmental compliance addressed for this unit?


The item meets RoHS requirements, limiting specific hazardous substances in its construction.

Is this component intended for a particular accessory series?


It is associated with the EAMM-U accessory line to match compatible motor mounting parts.

What identifier should technicians reference when ordering a replacement?


The maker’s part number is provided by the manufacturer for procurement and inventory control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy