Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2785471
- RS Stock No.:
- 195-273
- Mfr. Part No.:
- EAMM-U-70-D40-60G-96
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP69,402.72
(exc. VAT)
PHP77,731.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,402.72 |
*price indicative
- RS Stock No.:
- 195-273
- Mfr. Part No.:
- EAMM-U-70-D40-60G-96
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2785471 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2785471 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit designed to meet the demands of various industrial applications. Built with versatility in mind, it offers flexibility in mounting positions, allowing easy integration into existing systems.
Robust design for varied ambient temperature resilience
Compatible with numerous actuator and motor interfaces
Low frictional torque optimises energy consumption
Engineered for compliance with industry standards
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2785542
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786204
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786101
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2748181
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2801627
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2546123
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786316
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786137
