Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786137

Subtotal (1 unit)*

PHP85,774.43

(exc. VAT)

PHP96,067.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP85,774.43

*price indicative

RS Stock No.:
195-275
Mfr. Part No.:
EAMM-U-70-D40-60H-96-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2786137

COO (Country of Origin):
DE
The Festo Parallel kit is engineered for optimal performance across a range of applications. Designed with versatility in mind, it features a gear unit ratio of 1:1, allowing for straightforward integration into existing systems.

Durable construction withstands harsh conditions with IP65 protection

Lightweight design facilitates ease of handling and installation

Designed for high speed operations with impressive rotational capabilities

Provides consistent performance independent of load variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy