Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2756078

Subtotal (1 unit)*

PHP64,165.55

(exc. VAT)

PHP71,865.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,165.55

*price indicative

RS Stock No.:
195-277
Mfr. Part No.:
EAMM-U-70-D50-70A-96-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2756078

COO (Country of Origin):
DE
The Festo Parallel kit is engineered to deliver exceptional performance across a range of applications. Combining robust construction with advanced technology, this product supports high rotational speeds while maintaining reliability.

Sporting a compact mass moment of inertia it enhances responsiveness

Incorporates materials compliant with RoHS standards for environmental responsibility

Provides a transmittable torque capacity ensuring excellent operational efficiency

Offers high resistance to dust and water ingress ensuring longevity in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy