Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786204
- RS Stock No.:
- 194-698
- Mfr. Part No.:
- EAMM-U-70-D40-70A-96
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP54,997.72
(exc. VAT)
PHP61,597.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,997.72 |
*price indicative
- RS Stock No.:
- 194-698
- Mfr. Part No.:
- EAMM-U-70-D40-70A-96
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2786204 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2786204 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, 173.5mm Length, Paralleling Link Type - EAMM-U-70-D40-70A-96, Numeric Part Number:2786204
This connection kit is a vital accessory designed for motor mounting applications. It boasts a length of 173.5mm and is ideal for use with various motor mounting setups. Its robust specifications and top-tier engineering make it an essential component for seamless machine assembly.
Features & Benefits
• Maxrotational speed of 5000 rpm supports high-performance operations
• 1:1 gear unit ratio enhances compatibility with diverse components
• An IP40 protection rating ensures durability in moderate environments
• Compliant with VDMA24364 zone III, suitable for sensitive applications
• Wide temperature range of -25 °C to 60 °C for versatile use
• Low frictional torque of 0.18 Nm optimises energy efficiency
Applications
• Used for linking multiple motors in complex setups
• Suitable for enhancing operational efficiency in automation systems
• Ideal for various industrial settings requiring precise motor interfacing
• Employed in machine assembly for consistent performance and reliability
What operational environment is suitable for this connection kit?
It is suitable for environments ranging from -10 °C to 60 °C, accommodating both cold and warm settings, and can withstand relative air humidity levels of 0 to 95%
How does the gear unit ratio affect its performance?
The 1:1 gear unit ratio facilitates direct engagement with other components, ensuring smooth and efficient transfer of torque with minimal losses, enhancing overall operational reliability
What is the significance of the IP40 rating?
An IP40 rating indicates protection against solid objects larger than 1mm, making it well-suited for industrial environments where dust accumulation may occur but exposure to water is limited
What distinguishes the frictional torque specification?
A frictional torque of 0.18 Nm means the component operates efficiently regardless of load variations, contributing to energy savings and prolonged system life
How does the storage temperature range impact usability?
The -25 °C to 60 °C storage temperature range allows the kit to remain functional even under extreme conditions, making it versatile for various application settings
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786316
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2785471
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786101
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2787320
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2755565
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2785542
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786899
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2546123
