Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8093289
- RS Stock No.:
- 195-506
- Mfr. Part No.:
- EAMM-A-T42-60R
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,591.72
(exc. VAT)
PHP11,862.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,591.72 |
*price indicative
- RS Stock No.:
- 195-506
- Mfr. Part No.:
- EAMM-A-T42-60R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8093289 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8093289 | ||
- COO (Country of Origin):
- CN
The Festo Axial kit is designed for those seeking precision and reliability in their applications. With an optimal blend of performance and durability, it operates seamlessly under a variety of conditions, making it a versatile choice for industrial use.
Enhanced protection with a degree of protection rated at IP40
Handles various ambient temperatures ensuring stable performance
Designed with a mass moment of inertia that optimises operability
Lightweight yet sturdy making it easy to handle and install
Incorporates interface codes for seamless actuator and motor integration
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105916
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105918
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8126174
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8117079
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8094949
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8094935
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8092264
