Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8094949

Subtotal (1 unit)*

PHP10,591.72

(exc. VAT)

PHP11,862.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,591.72

*price indicative

RS Stock No.:
195-529
Mfr. Part No.:
EAMM-A-T42-60AB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8094949

COO (Country of Origin):
CN
The Festo Axial kit is designed for precision and versatility in various applications, offering an exceptional standard of performance. With its optimal mounting position and generous operational temperature range, this product guarantees functionality in diverse settings.

Rated for high relative air humidity allows usage in challenging environments

Degree of protection helps maintain internal integrity against contaminants

Lightweight structure enhances ease of installation without compromising strength

Unique interface codes facilitate seamless integration with various systems

Manufactured in compliance with RoHS regulations ensures a lower environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy