Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8094935
- RS Stock No.:
- 195-504
- Mfr. Part No.:
- EAMM-A-T42-58AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,591.72
(exc. VAT)
PHP11,862.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,591.72 |
*price indicative
- RS Stock No.:
- 195-504
- Mfr. Part No.:
- EAMM-A-T42-58AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8094935 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8094935 | ||
- COO (Country of Origin):
- CN
The Festo Axial kit is meticulously engineered to enhance performance in various applications. Designed for versatility, it operates seamlessly in conditions with a maximum rotational speed of 8000 rpm.
Compliant with important industry standards for safety and reliability
Sturdy construction guarantees long term durability
Incorporates advanced technology for high rotational speeds
Weighs in at a manageable weight for ease of handling
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105910
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105884
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105933
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105928
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8098982
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105927
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,8082614
