Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8117079
- RS Stock No.:
- 194-923
- Mfr. Part No.:
- EAMM-A-D40-60R
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,475.51
(exc. VAT)
PHP22,932.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,475.51 |
*price indicative
- RS Stock No.:
- 194-923
- Mfr. Part No.:
- EAMM-A-D40-60R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8117079 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8117079 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit exemplifies precision engineering and versatility in motion control. Designed for optimal performance, this innovative solution caters to a wide range of applications, ensuring reliability and efficiency in demanding operational environments. Its compact structure maximises functionality while the robust materials guarantee compliance with the highest industry standards. Ideal for engineers seeking a dependable system, this product seamlessly integrates into existing setups, enhancing both performance and productivity.
Constructed with materials that adhere to RoHS directives for environmental safety
Features a low mass moment of inertia for enhanced responsiveness
Equipped for a wide operational range in relative humidity to suit different conditions
Optional mounting positions provide flexibility in installation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105916
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105918
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8126174
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8093289
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256399
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256401
