Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1983122

Subtotal (1 unit)*

PHP14,142.22

(exc. VAT)

PHP15,839.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,142.22

*price indicative

RS Stock No.:
195-019
Mfr. Part No.:
EAMM-A-P5-28B-40P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1983122

COO (Country of Origin):
DE
The Festo Axial kit represents a pinnacle of engineering excellence, designed for a variety of industrial applications. With versatility at its core, the product accommodates optional mounting positions, facilitating seamless integration into diverse setups.

Take advantage of a wide operational temperature range for versatility

Rest assured with RoHS compliance ensuring environmental responsibility

Enjoy reliable performance with a substantial mass moment of inertia

Experience a high degree of protection against dust and water intrusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy