Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107711
- RS Stock No.:
- 194-583
- Mfr. Part No.:
- EAMM-A-P5-28B-40R
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,945.95
(exc. VAT)
PHP18,979.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,945.95 |
*price indicative
- RS Stock No.:
- 194-583
- Mfr. Part No.:
- EAMM-A-P5-28B-40R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8107711 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8107711 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is engineered for excellence in diverse applications, boasting a robust design that balances versatility and performance. Its construction allows for an optional mounting position, providing users with flexibility to optimise installation based on specific operational environments.
Designed to operate efficiently in a broad temperature range
High degree of protection ensures durability in various environments
RoHS compliance guarantees adherence to environmental safety standards
Lightweight construction facilitates easy handling and installation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107707
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107712
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562640
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1983122
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1731474
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107710
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562641
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105826
