Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562640

Subtotal (1 unit)*

PHP9,770.84

(exc. VAT)

PHP10,943.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,770.84

*price indicative

RS Stock No.:
195-020
Mfr. Part No.:
EAMM-A-P5-28B-42A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

562640

COO (Country of Origin):
DE
The Festo Axial kit offers advanced functionality tailored for optimal performance in various applications. Designed to excel in demanding operating conditions, this kit features a robust construction suitable for both industrial and commercial settings.

Compliance with RoHS standards ensures an environmentally friendly choice

The IP40 degree of protection offers robustness in challenging environments

A low mass moment of inertia supports quick response times during operation

Designed for compatibility with multiple interface codes facilitating ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy