Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1983071
- RS Stock No.:
- 194-677
- Mfr. Part No.:
- EAMM-A-P4-28B-40P
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP14,142.22
(exc. VAT)
PHP15,839.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,142.22 |
*price indicative
- RS Stock No.:
- 194-677
- Mfr. Part No.:
- EAMM-A-P4-28B-40P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1983071 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 1983071 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is a remarkable solution designed to deliver exceptional performance in dynamic environments. Engineered with precision, this product demonstrates unparalleled reliability and versatility, allowing for seamless integration across various applications.
Versatile operating temperature range supports various operational needs
Lightweight yet robust contributing to overall system efficiency
Custom interface codes facilitate integration with multiple components
Storage capabilities are well suited for environments with fluctuating temperatures and humidity levels
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1983122
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107708
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562636
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107704
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562637
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107707
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1731466
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2207441
