Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2483660

Subtotal (1 unit)*

PHP7,492.20

(exc. VAT)

PHP8,391.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,492.20

*price indicative

RS Stock No.:
194-927
Mfr. Part No.:
EADS-F-60R
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sealing Kit

Accessory Type

Sealing Kit

For Use With

Electric Device

Series

EADS-F

Standards/Approvals

RoHS

Model Number

2483660

COO (Country of Origin):
DE
The Festo Seal Set is designed to deliver reliable performance across a variety of applications. With a focus on durability and efficiency, this product is engineered for optimal functionality in demanding conditions. Its versatile mounting position makes it an ideal choice for both new installations and retrofits. The operational range ensures that it can withstand fluctuations in ambient temperatures, making it suitable for diverse environments. Coupled with RoHS compliance, it aligns with contemporary standards for environmental safety.

Constructed for operational efficiency and longevity

Versatile design allows for flexible installation options

Robust construction ensures dependable performance in extreme temperatures

Engineered to meet strict environmental compliance standards

Optimised for various mounting scenarios enhancing adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy