Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,3356966
- RS Stock No.:
- 195-122
- Mfr. Part No.:
- EADS-F-D100-100A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,417.15
(exc. VAT)
PHP8,307.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,417.15 |
*price indicative
- RS Stock No.:
- 195-122
- Mfr. Part No.:
- EADS-F-D100-100A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sealing Kit | |
| Accessory Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 3356966 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sealing Kit | ||
Accessory Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 3356966 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is engineered to meet the demanding requirements of various operating environments, offering unparalleled reliability and performance. Designed for versatility, this product ensures optimal functionality, whether mounted in a standard or optional position. With meticulous attention to detail, it boasts a robust construction that not only supports high corrosion resistance but is also compliant with the stringent RoHS guidelines. This seal-set is an essential component for applications requiring durable solutions, seamlessly adapting to a temperature range of -25 °C to 60 °C.
Robust materials support a wide operational temperature range
Conforms to VDMA24364 B2 L for LABS compliance
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593991
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8162068
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022148
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481483
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733790
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
