Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022148
- RS Stock No.:
- 194-774
- Mfr. Part No.:
- EADS-F-D100-120G
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,417.15
(exc. VAT)
PHP8,307.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,417.15 |
*price indicative
- RS Stock No.:
- 194-774
- Mfr. Part No.:
- EADS-F-D100-120G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sealing Kit | |
| Accessory Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 8022148 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sealing Kit | ||
Accessory Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 8022148 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is engineered for exceptional performance and reliability in demanding applications. Designed to cater to diverse mounting positions, this product offers remarkable versatility for various setups. With a robust construction that excels in high corrosion environments, it ensures longevity and durability, making it a wise investment for any industrial application. The ambient temperature range is optimised for effective operation in extreme conditions, supporting a wide array of use cases.
Designed to perform effectively in extreme temperature ranges supporting varied applications
RoHS compliant highlighting a commitment to environmentally friendly practices
Suitable for industries requiring consistent reliability and exceptional performance
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593991
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,3356966
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8162068
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481474
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481476
