Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671

Subtotal (1 unit)*

PHP7,492.20

(exc. VAT)

PHP8,391.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,492.20

*price indicative

RS Stock No.:
195-213
Mfr. Part No.:
EADS-F-D80-140A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sealing Kit

Accessory Type

Sealing Kit

For Use With

Electric Device

Series

EADS-F

Standards/Approvals

RoHS

Model Number

1593671

COO (Country of Origin):
DE
The Festo Seal Set-set redefines efficiency and reliability in a range of industrial applications. Designed with high-performance components, it ensures optimal functionality across various operating conditions. With a robust design, this seal-set promises not only durability but also crucial performance in demanding environments. It is particularly suited for scenarios where high levels of corrosion resistance are required, catering to industries that prioritize both functionality and longevity.

Complies with stringent RoHS regulations for environmentally conscious applications

Designed to operate efficiently within a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy