Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733793
- RS Stock No.:
- 195-126
- Mfr. Part No.:
- EADS-F-D50-80G
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP7,417.15
(exc. VAT)
PHP8,307.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,417.15 |
*price indicative
- RS Stock No.:
- 195-126
- Mfr. Part No.:
- EADS-F-D50-80G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sealing Kit | |
| Accessory Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 2733793 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sealing Kit | ||
Accessory Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 2733793 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is engineered to meet the demanding requirements of a variety of industrial applications. Crafted with superior materials, this product offers enhanced durability and reliability in environments with substantial corrosion factors. The versatility of this seal set allows for multiple mounting positions, making it an ideal solution for diverse operational setups. Designed with user-friendliness in mind, it ensures straightforward installation and maintenance, maximising operational efficiency.
Developed to withstand a wide range of ambient temperatures
Sustainably manufactured adhering to rigorous environmental standards
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022147
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733788
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733789
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733790
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481474
