Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1190774

Subtotal (1 unit)*

PHP47,161.32

(exc. VAT)

PHP52,820.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,161.32

*price indicative

RS Stock No.:
194-914
Mfr. Part No.:
EAMM-A-M80-120G
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1190774

COO (Country of Origin):
DE

Festo EAMM-A Series Connection Kit, Motor Mounting Application, RoHS Compliant - EAMM-A-M80-120G, Numeric Part Number:1190774


This connection kit provides an accessory solution for axial mounting tasks within motor installation contexts. Designed by Festo, it supports motor mounting operations and integrates with axial configurations to assist engineers and technicians working in automation, electrical and mechanical environments. The kit aligns with common factory workflows where modular mounting components are required.

Features and Benefits:


• RoHS-compliant material reduces environmental risk and regulatory burden
• Compatible with axial motor mounting for straightforward integration
• Supplied as an accessory kit to simplify installation workflows
• Manufacturer-specified design for consistent component interchangeability
• Intended for use with motor mounting to accelerate assembly time

Applications


• Suitable for axial mounting of motors in automation systems
• Ideal for retrofit motor installations in production lines
• Used with drive units during equipment maintenance procedures
• Can be used for modular assembly in electrical cabinets and panels

Which manufacturer provides the kit and how does that affect sourcing?


It is produced by Festo, enabling procurement alignment with other Festo components for streamlined parts management.

What type of product classification does it fall under for inventory?


It is categorised as an accessory axial kit intended for motor mounting tasks.

Is this kit intended for broad series compatibility or specific models?


The kit is associated with a particular EAMM-A family design, making it suitable where that family’s mounting approach is used.

What identifying reference should be used when ordering or tracking the item?


Use the manufacturer’s catalogue identifier provided with the product to ensure accurate ordering and stock control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy