Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557997

Subtotal (1 unit)*

PHP62,810.15

(exc. VAT)

PHP70,347.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,810.15

*price indicative

RS Stock No.:
195-806
Mfr. Part No.:
EAMM-A-K95-120G
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

557997

COO (Country of Origin):
DE
The Festo Axial kit is a sophisticated actuator designed to meet the demands of modern automation applications. Combining exceptional performance with durability, it facilitates seamless operations across various environments.

Complies with RoHS standards promoting eco friendly practices

Supports a wide storage temperature range for versatile usage

Capable of managing high degrees of air humidity ideal for varying environments

Ensures reliable performance within a broad ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy