Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107034
- RS Stock No.:
- 194-589
- Mfr. Part No.:
- EAMM-U-50-D19-40R-78
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP46,598.02
(exc. VAT)
PHP52,189.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,598.02 |
*price indicative
- RS Stock No.:
- 194-589
- Mfr. Part No.:
- EAMM-U-50-D19-40R-78
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8107034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8107034 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is engineered for precision and reliability in various operational environments. Designed to accommodate a range of mounting positions, this product excels in both functionality and versatility.
Offers high resistance to humidity ensuring reliability in moist environments
Complies with environmental regulations for sustainable usage
Low frictional torque contributes to energy efficiency
Compact size and lightweight design facilitate ease of integration
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1570862
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217708
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2154009
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8164734
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091655
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091631
- Festo Parallel Interface EAMM Series Parallel Set for Use with Motor,1201662
