Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2154009
- RS Stock No.:
- 195-837
- Mfr. Part No.:
- EAMM-U-50-D32-40P-78-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP47,273.81
(exc. VAT)
PHP52,946.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,273.81 |
*price indicative
- RS Stock No.:
- 195-837
- Mfr. Part No.:
- EAMM-U-50-D32-40P-78-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2154009 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2154009 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit represents an innovative solution for precise motion control, ideal for enabling efficient automation in a variety of industrial applications. Designed to maximise performance while ensuring reliability, this product features a compact architecture that facilitates flexible installation options.
The degree of protection is rated at IP65 offering resistance to dust and water ingress
Mass moment of inertia that optimises response times when changing speeds
Built to transmit a torque of 1 Nm ideal for precise adjustments
Lightweight design contributes to ease of installation and integration
RoHS compliant materials ensure adherence to environmental regulations
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8164734
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1570862
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1202302
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1202312
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2781711
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2781450
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2778302
- Festo, 2153283
