Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8164734
- RS Stock No.:
- 195-263
- Mfr. Part No.:
- EAMM-U-50-D32-40P-48
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,273.49
(exc. VAT)
PHP39,506.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,273.49 |
*price indicative
- RS Stock No.:
- 195-263
- Mfr. Part No.:
- EAMM-U-50-D32-40P-48
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8164734 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8164734 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit, designed to meet the demands of various industrial applications, combines precision engineering with versatility. Built for high performance, it operates seamlessly under a range of conditions, making it an excellent choice for those requiring reliable operation between -10 °C to 60 °C.
Its degree of protection provides reliable operation in various ambient conditions
The versatile temperature range expands application possibilities across different environments
Independence of load in frictional torque contributes to predictability in performance
The maximum rotational speed allows for efficient and effective operation
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2154009
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1570862
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217708
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107034
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123497
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123498
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2748181
