Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091631

Subtotal (1 unit)*

PHP18,356.77

(exc. VAT)

PHP20,559.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,356.77

*price indicative

RS Stock No.:
195-551
Mfr. Part No.:
EAMM-U-45-V32-40R-63
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8091631

COO (Country of Origin):
CN

Festo EAMM-U Series Connection Kit, Paralleling Link Accessory Type, Motor Mounting Use - EAMM-U-45-V32-40R-63, Numeric Part Number:8091631


This connection kit provides a dedicated linking solution for motor mounting applications within industrial setups. It is designed as a paralleling link accessory to facilitate secure interfacing between mounting components and drive units. The product complies with environmental restriction standards and is intended for use in automation, electrical and mechanical installations requiring reliable interconnection for motor assemblies.

Features and Benefits:


• Paralleling link form factor simplifies multiple motor alignment
• Compatible with motor mounting to Streamline installation
• Conforms to RoHS to limit hazardous substances in assemblies
• Supplied as an accessory to reduce separate component sourcing

Applications


• Suitable for aligning motors in multi‑drive assemblies
• Ideal for use in industrial automation motor mounts
• Used with mounting frames during equipment refurbishment
• Can be used for replacing worn connection links in production lines

Which mark of origin identifies the manufacturer?


The item is produced by a well‑known automation manufacturer referenced in its documentation.

Is the product supplied under a particular catalogue identifier?


Yes, it is listed with a unique manufacturer reference for ordering and inventory control.

What series does the accessory belong to for compatibility checks?


It is part of a specific family of motor mounting connection accessories to aid selection for matching components.

Does the package include multiple connection types or a single link?


The offering is described as a single paralleling link accessory intended for motor mounting tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy