Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093286

Subtotal (1 unit)*

PHP18,356.77

(exc. VAT)

PHP20,559.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,356.77

*price indicative

RS Stock No.:
195-548
Mfr. Part No.:
EAMM-U-38-V25-35A-63
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8093286

COO (Country of Origin):
CN
The Festo Parallel kit is designed for high efficiency and versatility in various applications. With a focus on innovative engineering, this unit guarantees reliability and precision performance tailored to meet demanding operational needs.

Robust temperature tolerance expands usability across environments

IP40 protection rating safeguards against dust and moisture ingress

Low frictional torque promotes efficient energy use

Lightweight design simplifies installation and reduces load stress

Offers superior torque transmission capabilities for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy